The NFS110-7601P is a 4-output general power supply from Emerson, offering 110W of output power with an efficiency of 70%. It operates within a temperature range of 0°C to 70°C and features chassis mount capabilities. The supply provides four outputs: 5.1V, 12V, -12V, and -5V, with a maximum output current of 4.5A and a maximum output power of 110W. It has a high isolation voltage of 3kV and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Emerson NFS110-7601P technical specifications.
| Depth | 107.95mm |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Power | 110W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Weight | 600g |
| Width | 107.95mm |
| RoHS | Compliant |
No datasheet is available for this part.