
AC/DC converter delivering 110W maximum output power with multiple voltage outputs: 5.1V at 10A, +12V at 4.5A, -12V at 500mA, and -5V. Features include 3kV isolation voltage, 70% efficiency, and a wide input voltage range from 5.1V to 264V. Operating frequency spans 47Hz to 440Hz, with a maximum operating temperature of 70°C. This chassis-mount power supply is approved by CE, UL, IEC, and EN.
Emerson NFS110-7601PJ technical specifications.
| Approvals | CE, UL, IEC, EN |
| Current - Output 1 | 10A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 500mA |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 5.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -5V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 264V |
| Output Current | 8A |
| Output Power | 110W |
| Output Voltage | 5.1V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Series | NFS110 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS110-7601PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.