AC/DC Power Supply Quad-OUT 5.1V/24V/12V/-12V 8A/3.5A/4.5A/0.5A 110W 16-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 107.95mm |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Power | 110W |
| Packaging | Bulk |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 600g |
| RoHS | Compliant |