
Quad-output AC/DC power supply delivering 110W total output power. Features four isolated outputs: 5.1V at 10A, 24V at 4.5A, 12V at 9A, and -12V at 0.5A. Offers 3kV isolation voltage and 70% efficiency. Chassis mountable with screw terminals, operating from 0°C to 70°C. Dimensions: 177.8mm length, 107.95mm depth, 4.25inch width, and 1.8inch height.
Emerson NFS110-7602J technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 9A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 110W |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS110-7602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.