The NFS110-7602P power supply from Emerson is a 4-output device with a maximum output power of 110W. It can handle output currents of up to 10A, 4.5A, 5A, and -4.5A for each output respectively. The supply has an efficiency of 70% and an isolation voltage of 3kV. It measures 7inch in length, 4.25inch in width, and 1.8inch in height, with a depth of 107.95mm. The operating temperature range is 0-70°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 5A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 110W |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 4.25inch |
| RoHS | Compliant |