
AC/DC power supply with 4 outputs, delivering 5.1V, 24V, 12V, and -12V. Features include 110W maximum output power, 80W maximum power dissipation, and 10A, 4.5A, and 9A current capabilities on specific outputs. Operates with an input voltage range of 85-264V AC and offers 3kV isolation voltage. This chassis-mount unit has dimensions of 177.8mm x 107.95mm x 1.8inch, a maximum operating temperature of 70°C, and a weight of 600g.
Sign in to ask questions about the Emerson NFS110-7602PJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson NFS110-7602PJ technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 9A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | -12V |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Power | 110W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 600g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS110-7602PJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
