
AC/DC converter delivering 110W total output power with four outputs: 5.1V at 10A, 15V at 5A, -15V at 1A, and -5V. Features 3kV isolation voltage, 70% efficiency, and a wide operating temperature range of 0°C to 70°C. This chassis-mount power supply has dimensions of 7 inches (length) x 4.25 inches (width) x 1.8 inches (height) and weighs 600g. Maximum power dissipation is 80W.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 110W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | -5V |
| Weight | 600g |
| Width | 4.25inch |
| RoHS | Compliant |