
The NFS110-7604P is a 4-output power supply from Emerson, offering 110W of output power with an efficiency of 70%. It has a maximum operating temperature range of 0-70°C and features 3kV isolation voltage. The power supply is chassis mount and available in bulk packaging. It provides four outputs, with voltages of 5.1V, 15V, -15V, and -5V, and a maximum output current of 4A.
Checking distributor stock and pricing after the page loads.
| Depth | 107.95mm |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 110W |
| Packaging | Bulk |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | -5V |
| Weight | 600g |
| RoHS | Compliant |