
AC/DC CONVERTER 5.1V 80W
Checking distributor stock and pricing after the page loads.
| Depth | 107.95mm |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 110W |
| Output Voltage | 5.1V |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| RoHS | Not Compliant |