The NFS110-7612 is a 12V 7A power supply from Emerson, offering 72% efficiency and 3kV isolation voltage. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 80W. The supply is available in bulk packaging with 60 units per package and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 9A |
| Depth | 107.95mm |
| Efficiency | 72% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 110W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 12V |
| Weight | 550g |
| Width | 4.25inch |
| RoHS | Compliant |