The NFS110-7615 is a 15V 5A 80W AC/DC power supply with an efficiency of 72% and an isolation voltage of 3kV. It operates within a temperature range of 0°C to 70°C and is mounted to a chassis. This power supply is part of the NFS110 series, which is designed for 110W applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |