The NFS110-7624 power supply from Emerson is a single-output device with a maximum output power of 110W and an output voltage of 24V. It features a chassis mount and has a maximum operating temperature range of 0°C to 70°C. The supply has a high efficiency of 75% and provides a maximum output current of 3.5A. It also features a high isolation voltage of 3kV and a maximum power dissipation of 80W.
Checking distributor stock and pricing after the page loads.
Emerson NFS110-7624 technical specifications.
| Depth | 107.95mm |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 110W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 24V |
| Weight | 550g |
| RoHS | Compliant |
No datasheet is available for this part.