
The NFS110-7901P is a 110W 4-output power supply from Emerson with a maximum operating temperature range of 0°C to 70°C. It has a chassis mount design and can deliver a maximum output current of 4.5A. The supply has four outputs with voltages of 5.1V, 12V, -12V, and -5V. It is not RoHS compliant and is packaged in bulk quantities of 60 units.
Checking distributor stock and pricing after the page loads.
| Depth | 107.95mm |
| Efficiency | 75% |
| Height | 1.8inch |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 110W |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Width | 4.25inch |
| RoHS | Not Compliant |
