Quad-output AC/DC power supply delivering 110W total output power. Features include 5.1V/10A, 12V/4.5A, -12V/0.5A, and -5V/0.5A outputs. Isolation voltage is 4kV, with an efficiency of 70%. Operating temperature range is 0°C to 70°C. Chassis mountable with screw terminals.
Checking distributor stock and pricing after the page loads.
Emerson NFS110-7901PJ technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 500mA |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 4kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | -5V |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Power | 110W |
| Output Voltage | 5.1V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Width | 4.25inch |
| RoHS | Compliant |
No datasheet is available for this part.