AC/DC Power Supply Quad-OUT 5.1V/24V/12V/-12V 8A/3.5A/4.5A/0.5A 110W 16-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 5A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 110W |
| Number of Outputs | 4 |
| Output Power | 110W |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NFS110 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 600g |
| Width | 4.25inch |
| RoHS | Not Compliant |