The NFS110-7904P is a 110W AC/DC power supply from Emerson, featuring 70% efficiency and 4kV isolation voltage. It has four outputs, with voltages of 5.1V, 15V, -15V, and -5V. The supply is designed for chassis mount and operates within a temperature range of 0°C to 70°C. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 70% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| RoHS Compliant | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | -5V |
| RoHS | Not Compliant |