The NFS110-7912 is a 12V 7A 110W power supply with a chassis mount design. It operates within a temperature range of 0°C to 70°C and has an efficiency of 72%. The supply has an isolation voltage of 4kV and a maximum power dissipation of 80W. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 9A |
| Depth | 107.95mm |
| Efficiency | 72% |
| Height | 1.8inch |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 110W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 12V |
| Weight | 550g |
| Width | 4.25inch |
| RoHS | Not Compliant |