This power supply has a maximum output current of 7A and a maximum output power of 110W. It operates within a temperature range of 0°C to 70°C. The supply is RoHS compliant and has approvals from UL, IEC, and EN. It is designed for chassis mount applications and has a depth of 107.95mm, a height of 1.8inch, and a width of 4.25inch.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 9A |
| Depth | 107.95mm |
| Efficiency | 72% |
| Height | 1.8inch |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 110W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NFS110 |
| Voltage - Output 1 | 12V |
| Width | 4.25inch |
| RoHS | Compliant |