
The NFS110-7915 is a 15V power supply with an efficiency of 72% and an isolation voltage of 4kV. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 5A. The supply is mounted to a chassis and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 72% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 15V |
| Weight | 550g |
| RoHS | Not Compliant |