
General purpose AC/DC converter delivering 110W maximum output power at 24V nominal output voltage. Features a single output with 3.5A maximum output current and 4.5A current for output 1. Operates from 90V to 253V AC input, with an efficiency of 75% and a maximum power dissipation of 80W. Isolation voltage is rated at 4kV, and the unit has a wide operating temperature range from 0°C to 70°C. Chassis mountable with screw terminals, dimensions are 177.8mm length, 107.95mm depth, and 4.25 inches width.
Emerson NFS110-7924J technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 107.95mm |
| Efficiency | 75% |
| Height | 1.8inch |
| Isolation Voltage | 4kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 110W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 24V |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS110-7924J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
