AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2A/1.5A/0.2A 25W 9-Pin
Checking distributor stock and pricing after the page loads.
Emerson NFS25-7608 technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 25W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Series | NFS25 (25W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 280g |
| RoHS | Not Compliant |
No datasheet is available for this part.