This general power supply has a maximum output power of 25W and three outputs. It operates within a temperature range of 0 to 50°C. The supply is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Emerson NFS25-7608J technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Number of Outputs | 3 |
| Output Power | 25W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.