AC/DC converter delivering 40W maximum output power with a nominal output voltage of 5.1V and a maximum output current of 6A. Features include 3kV isolation voltage, 70% efficiency, and a wide input voltage range of 85V to 264V AC. Operating temperature range is 0°C to 70°C, with chassis mount configuration.
Checking distributor stock and pricing after the page loads.
Emerson NFS40-7605J technical specifications.
| Current - Output 1 | 6A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NFS40 |
| Voltage - Output 1 | 5.1V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.
