40W AC/DC power supply, single output, delivering 24V at 1.6A. Features 3kV isolation voltage, 70% efficiency, and operates within an 85-264V AC input range. Designed for chassis mounting with screw terminals, this component offers a wide operating temperature range from 0°C to 70°C and a maximum frequency of 440Hz. Dimensions are 5 inches in length, 3 inches in width, and 1.2 inches in height.
Checking distributor stock and pricing after the page loads.
Emerson NFS40-7624J technical specifications.
| Current - Output 1 | 1.6A |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | NFS40 |
| Voltage - Output 1 | 24V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.