The NFS40-7908 is a 40W 3-output power supply with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 4kV isolation voltage and a chassis mount design. The supply has three outputs with voltages of 5.1V, 12V, and -12V, and a maximum output current of 2A. The NFS40-7908 has a maximum power dissipation of 40W and is not RoHS compliant.
Emerson NFS40-7908 technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 40W |
| RoHS Compliant | No |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 9.888001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NFS40-7908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.