The NFS40-7912 is a 12V 40W power supply with a chassis mount design, suitable for operation between 0°C and 70°C. It features 4kV isolation voltage and a maximum output current of 3.3A. The supply is not RoHS compliant and is part of the NFS40 series, which is designed for general use.
Emerson NFS40-7912 technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NFS40-7912 to view detailed technical specifications.
No datasheet is available for this part.