The NFS40-7915 is a 40W power supply with a maximum output current of 2.6A and a maximum output power of 40W. It operates within a temperature range of 0°C to 70°C and has an isolation voltage of 4kV. The supply is packaged in bulk and is not RoHS compliant. It is a single-output device with a maximum output voltage of 15V.
Checking distributor stock and pricing after the page loads.
Emerson NFS40-7915 technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Output Power | 40W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 15V |
| Weight | 270g |
| RoHS | Not Compliant |
No datasheet is available for this part.