Ps Switcher Medical 24V 40W
Checking distributor stock and pricing after the page loads.
Emerson NFS40-7924 technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 40W |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.