Emerson NFS40-7928J technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NFS40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NFS40-7928J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.