AC/DC Power Supply Triple-OUT 12V/5V/-12V 6.5A/13A/0.65A 110W 20-Pin
Checking distributor stock and pricing after the page loads.
Emerson NLP110-9908 technical specifications.
| Depth | 76.2mm |
| Efficiency | 75% |
| Isolation Voltage | 4kV |
| Length | 165.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 110W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NLP110 (110W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | -12V |
| Weight | 283g |
| RoHS | Compliant |
No datasheet is available for this part.