Checking distributor stock and pricing after the page loads.
Emerson NLP110-9993 technical specifications.
| Efficiency | 75% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NLP110 (110W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.