
AC/DC Power Supply Single-OUT 12V 14.6A 250W Medical 18-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 101.6mm |
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14.6A |
| Max Output Power | 250W |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Series | NLP250-M (250W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |