This general purpose power supply from Emerson has an output voltage of 5V and a maximum output power of 50W. It is designed for chassis mount applications and can operate within a temperature range of 0-70°C. The power supply has a high efficiency of 75% and provides 9A of output current. It also features a high isolation voltage of 3kV, making it suitable for use in applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
| Depth | 63.5mm |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 5V |
| Weight | 200g |
| RoHS | Compliant |