The Emerson NLP40-7608 is a 50W 3-output power supply with a maximum output current of 5A and a maximum output power of 50W. It operates within a temperature range of 0°C to 70°C and features a chassis mount design. The supply provides three outputs: 5V, 12V, and -12V. It has a high efficiency of 75% and a high isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Depth | 63.5mm |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 200g |
| RoHS | Compliant |