AC/DC Power Supply Single-OUT 12V 4A 50W 9-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 63.5mm |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 12V |
| Weight | 200g |
| RoHS | Compliant |