Sign in to ask questions about the Emerson NLP40-7627 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson NLP40-7627 technical specifications.
| Depth | 63.5mm |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP40-7627 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.