The Emerson NLP65-7610G is a 3-output power supply with a maximum output current of 2.2A and a maximum output power of 62.5W. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 65W. The supply is chassis mount and has a depth of 76.2mm and a length of 127mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Depth | 76.2mm |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Power | 62.5W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 62.5W |
| RoHS Compliant | No |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Not Compliant |