
Chassis mount switching power supply delivering 62.5W output power with three outputs: 5V at 7.5A, 15V at 2.2A, and -15V at 650mA. Features 3kV isolation voltage, 72% efficiency, and operates from 0°C to 70°C. Dimensions are 5" L x 3" W x 1.3" H, with a ground tab. Approvals include UL, CSA, VDE, IEC, CCC, and EN. RoHS compliant.
Emerson NLP65-7610GJ technical specifications.
| Approvals | UL, CSA, VDE, IEC, CCC, EN |
| Current - Output 1 | 7.5A |
| Current - Output 2 | 2.2A |
| Current - Output 3 | 650mA |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Power | 62.5W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 9.1A |
| Output Power | 62.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP65-7610GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.