The Emerson NLP65-7615E is a chassis mount AC/DC power supply with an output voltage of 15V and a maximum output current of 4.4A. It has a maximum power dissipation of 65W and operates within a temperature range of 0°C to 70°C. The supply is not RoHS compliant and is part of the NLP65 series, which is designed for 75W applications.
Emerson NLP65-7615E technical specifications.
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.