AC/DC Power Supply Single-OUT 12V 5.4A 75W 9-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 76.2mm |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.4A |
| Max Output Power | 75W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 75W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 12V |
| Weight | 283g |
| RoHS | Not Compliant |