
AC/DC CONVERTER 5V 12V 65W
Emerson NLP65-9629G technical specifications.
| Depth | 76.2mm |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 62.5W |
| RoHS Compliant | No |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.