AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/2.5A/0.5A 65W 10-Pin
Checking distributor stock and pricing after the page loads.
Emerson NLP65-9908 technical specifications.
| Depth | 76.2mm |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 65W |
| Output Voltage | 5V |
| Series | NLP65-M (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 283g |
| RoHS | Compliant |
No datasheet is available for this part.