Emerson NLP65-9915 technical specifications.
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.4A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Series | NLP65-M (75W) |
| Voltage - Output 1 | 15V |
| Weight | 283g |
| RoHS | Compliant |
Download the complete datasheet for Emerson NLP65-9915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.