Ps Switcher 5.1/24/12/-12V 110W
Checking distributor stock and pricing after the page loads.
Emerson NLS110-9602 technical specifications.
| Depth | 107.95mm |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 80W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 80W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NLS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Compliant |
No datasheet is available for this part.