
AC/DC converter delivering 48V nominal output voltage with a maximum output power of 40W. Features a single output with a maximum output current of 520mA and an efficiency of 87%. Operates within a 90V to 264V AC input voltage range and is designed for chassis mounting. Dimensions are 101.6mm length, 50.8mm depth, and 2inch width, with an operating temperature range of 0°C to 50°C.
Emerson NPS28-M technical specifications.
| Current - Output 1 | 520mA |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 0.86inch |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 520mA |
| Max Output Power | 40W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 40W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS20-M (40W) |
| Voltage - Output 1 | 48V |
| Weight | 0.1kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS28-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
