
Single-output AC/DC power supply delivering 5V at 8A, with a maximum output power of 40W. Features a wide input voltage range of 90-264V AC and an efficiency of 87%. Designed for chassis mounting, this component operates within a temperature range of 0°C to 50°C. Dimensions are 101.6mm (length) x 50.8mm (width) x 21.8mm (height), with a weight of 0.118kg.
Emerson NPS42-M technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 21.8mm |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS40-M (60W) |
| Voltage - Output 1 | 5V |
| Weight | 0.118kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS42-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
