Single-output AC/DC power supply delivering 12V at 3.75A for a maximum of 45W output power. Features a wide input voltage range of 90-264V AC and an efficiency of 87%. This chassis mount unit operates between 0°C and 50°C, with dimensions of 101.6mm length, 50.8mm width, and 21.8mm height.
Emerson NPS43-M technical specifications.
| Current - Output 1 | 3.75A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 21.8mm |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.75A |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 45W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS40-M (60W) |
| Voltage - Output 1 | 12V |
| Weight | 0.118kg |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.