
General purpose AC/DC converter delivering 45W maximum output power at 24V nominal output voltage and 1.9A maximum output current. Features a single output, 87% efficiency, and operates across a 90V to 264V AC input range. Chassis mountable with dimensions of 101.6mm length, 50.8mm width, and 50.8mm depth. Certified with UL, CSA, CE, TUV, CB, and CCC approvals, and operates within a 0°C to 50°C temperature range.
Emerson NPS45M technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, CCC |
| Current - Output 1 | 1.9A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 1inch |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.9A |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Output Power | 45W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS40-M |
| Voltage - Output 1 | 24V |
| Weight | 0.118kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS45M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.