
45W AC/DC converter with a nominal output voltage of 48V and a maximum output current of 940mA. Features a single output, 87% efficiency, and operates from 90V to 264V AC input. This chassis mount power supply has a maximum operating temperature of 50°C and is approved by UL, CSA, CE, TUV, CB, and CCC. Dimensions are 101.6mm length, 50.8mm width, and 50.8mm depth.
Emerson NPS48M technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, CCC |
| Current - Output 1 | 940mA |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 1inch |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 940mA |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 940mA |
| Output Power | 45W |
| Output Voltage | 48V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NPS40-M |
| Voltage - Output 1 | 48V |
| Weight | 0.118kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS48M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
