
AC-DC power supply, 60W output power, 15V output voltage, and 4A maximum output current. Features 87% efficiency, 90-264V AC input voltage range, and a wide operating temperature of 0°C to 80°C. This single-output, chassis-mount unit offers a compact design with dimensions of 4 inches (length) x 2 inches (width) x 1.26 inches (height). RoHS compliant.
Emerson NPS64-M technical specifications.
| Current - Output 1 | 4A |
| Depth | 32.1mm |
| Efficiency | 87% |
| Height | 1.12inch |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPS60-M (60W) |
| Voltage - Output 1 | 15V |
| Weight | 4.16oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS64-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
